Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN333000H1K | |
|---|---|
DigiKey Part Number | 399-R46KN333000H1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333000H1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN333000H1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N333050H1K | KEMET | 0 | 399-R463N333050H1K-ND | kr.6.15000 | Parametric Equivalent |
| R46KN333050H1K | KEMET | 0 | 399-R46KN333050H1K-ND | kr.2.05955 | Parametric Equivalent |
| R46KN3330JHH1K | KEMET | 0 | 399-R46KN3330JHH1K-ND | kr.2.12553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.12553 | kr.1,487.87 |
| Unit Price without VAT: | kr.2.12553 |
|---|---|
| Unit Price with VAT: | kr.2.65691 |




