Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN3220YB01M | |
|---|---|
DigiKey Part Number | 399-R46KN3220YB01M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3220YB01M |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN32200001M | KEMET | 0 | 399-R46KN32200001M-ND | kr.2.08786 | Parametric Equivalent |
| R46KN32204001M | KEMET | 0 | 399-R46KN32204001M-ND | kr.2.02563 | Parametric Equivalent |
| R46KN32205001M | KEMET | 0 | 399-R46KN32205001M-ND | kr.2.02563 | Parametric Equivalent |
| R46KN3220JB01M | KEMET | 0 | 399-R46KN3220JB01M-ND | kr.2.08786 | Parametric Equivalent |
| R46KN3220JE01M | KEMET | 0 | 399-R46KN3220JE01M-ND | kr.2.02229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.12364 | kr.7,422.55 |
| Unit Price without VAT: | kr.4.12364 |
|---|---|
| Unit Price with VAT: | kr.5.15455 |


