
RSBPC1680AA00K | |
|---|---|
DigiKey Part Number | 399-RSBPC1680AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBPC1680AA00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBPC1680AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.02205 | kr.15,330.75 |
| Unit Price without VAT: | kr.1.02205 |
|---|---|
| Unit Price with VAT: | kr.1.27756 |

