
R46KN3220JBM1K | |
|---|---|
DigiKey Part Number | 399-R46KN3220JBM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3220JBM1K |
Description | CAP FILM 0.22UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3220JBM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.53300 | kr.35.33 |
| 50 | kr.2.73160 | kr.136.58 |
| 100 | kr.2.48380 | kr.248.38 |
| 805 | kr.1.97462 | kr.1,589.57 |
| 1.610 | kr.1.86165 | kr.2,997.26 |
| 3.220 | kr.1.76865 | kr.5,695.05 |
| 5.635 | kr.1.70573 | kr.9,611.79 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

