
R46KN3220CKM1K | |
|---|---|
DigiKey Part Number | 399-R46KN3220CKM1KTR-ND - Tape & Reel (TR) 399-R46KN3220CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN3220CKM1K |
Description | CAP FILM 0.22UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3220CKM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.33300 | kr.43.33 |
| 50 | kr.3.37400 | kr.168.70 |
| 100 | kr.3.06500 | kr.306.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.43694 | kr.1,705.86 |
| 1.400 | kr.2.30126 | kr.3,221.76 |
| 2.100 | kr.2.23332 | kr.4,689.97 |
| 3.500 | kr.2.15804 | kr.7,553.14 |
| 4.900 | kr.2.11402 | kr.10,358.70 |
| 7.000 | kr.2.07168 | kr.14,501.76 |
| 8.400 | kr.2.05162 | kr.17,233.61 |
| 16.800 | kr.1.98403 | kr.33,331.70 |
| 17.500 | kr.1.98045 | kr.34,657.88 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

