R46KI382045P0M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.32103
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.14960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.55540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.43185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.25376
Datasheet

Parametric Equivalent


KEMET
In Stock: 247
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.768
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 994
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.23496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.23496
Datasheet
0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI382045P0M

DigiKey Part Number
399-11829-ND
Manufacturer
Manufacturer Product Number
R46KI382045P0M
Description
CAP FILM 0.82UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI382045P0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BY824M310AKEMET0399-F861BY824M310A-NDkr.4.32103Parametric Equivalent
F861BY824M310CKEMET0399-F861BY824M310C-NDkr.4.14960Parametric Equivalent
F861BY824M310LKEMET0399-F861BY824M310LTR-NDkr.4.55540Parametric Equivalent
F861BY824M310RKEMET0399-F861BY824M310RTB-NDkr.4.43185Parametric Equivalent
F861BY824M310ZKEMET0399-F861BY824M310Z-NDkr.4.25376Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.35700kr.53.57
50kr.4.22880kr.211.44
350kr.3.39897kr.1,189.64
700kr.3.19717kr.2,238.02
1.050kr.3.09622kr.3,251.03
2.800kr.2.89455kr.8,104.74
5.250kr.2.79162kr.14,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000