
R46KI3470JBM1K | |
|---|---|
DigiKey Part Number | 399-9659-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3470JBM1K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470JBM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.66600 | kr.46.66 |
| 50 | kr.3.65560 | kr.182.78 |
| 450 | kr.2.84427 | kr.1,279.92 |
| 900 | kr.2.67640 | kr.2,408.76 |
| 1.350 | kr.2.59231 | kr.3,499.62 |
| 2.700 | kr.2.46906 | kr.6,666.46 |
| 5.400 | kr.2.36754 | kr.12,784.72 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

