
R46KI3470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQN0MCT-ND - Cut Tape (CT) 399-R46KI3470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQN0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I347000N0M | KEMET | 3.457 | 399-5869-ND | kr.6.02000 | Parametric Equivalent |
| R463I347040N0M | KEMET | 552 | 399-18726-ND | kr.6.15000 | Parametric Equivalent |
| R46KI347040N0M | KEMET | 487 | 399-R46KI347040N0M-ND | kr.6.59000 | Parametric Equivalent |
| R46KI347050N0M | KEMET | 970 | R46KI347050N0M-ND | kr.6.47000 | Parametric Equivalent |
| R46KI3470CKN0M | KEMET | 1.200 | 399-R46KI3470CKN0MCT-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.83960 | kr.191.98 |
| 100 | kr.3.51550 | kr.351.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | kr.3.04521 | kr.1,157.18 |
| 760 | kr.2.86226 | kr.2,175.32 |
| 1.140 | kr.2.77069 | kr.3,158.59 |
| 1.900 | kr.2.66921 | kr.5,071.50 |
| 2.660 | kr.2.60986 | kr.6,942.23 |
| 3.800 | kr.2.55280 | kr.9,700.64 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

