
R46KI347040P3M | |
|---|---|
DigiKey Part Number | 399-12702-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347040P3M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347040P3M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.33400 | kr.63.34 |
| 50 | kr.5.04160 | kr.252.08 |
| 100 | kr.4.64210 | kr.464.21 |
| 500 | kr.3.96720 | kr.1,983.60 |
| 1.000 | kr.3.75835 | kr.3,758.35 |
| 2.500 | kr.3.53777 | kr.8,844.43 |
| 5.000 | kr.3.40476 | kr.17,023.80 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

