R46KI347000H1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 680
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 867
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.30447
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86523
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.49170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.64121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.99431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.96053
Datasheet
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI347000H1M

DigiKey Part Number
399-R46KI347000H1M-ND
Manufacturer
Manufacturer Product Number
R46KI347000H1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI347000H1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I347040H1MKEMET680399-R463I347040H1M-NDkr.6.78000Parametric Equivalent
R46KI347040H1MKEMET867399-12440-NDkr.7.73000Parametric Equivalent
R46KI347045H1MKEMET0399-R46KI347045H1M-NDkr.3.30447Parametric Equivalent
R46KI347050H1MKEMET0399-R46KI347050H1M-NDkr.2.86523Parametric Equivalent
R46KI3470CKH1MKEMET0399-R46KI3470CKH1MTR-NDkr.3.49170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
450kr.3.05180kr.1,373.31
Manufacturers Standard Package
Unit Price without VAT:kr.3.05180
Unit Price with VAT:kr.3.81475