Parametric Equivalent
Parametric Equivalent

| R46KI3330JHH3M | |
|---|---|
| DigiKey Part Number | 399-R46KI3330JHH3M-ND | 
| Manufacturer | |
| Manufacturer Product Number | R46KI3330JHH3M | 
| Description | CAP FILM SAFETY/EMI SUPP RAD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R46KI3330JHH3M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 275V | |
| Voltage Rating - DC | 560V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
| Height - Seated (Max) | 0.476" (12.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X2 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.2.21960 | kr.1,664.70 | 
| Unit Price without VAT: | kr.2.21960 | 
|---|---|
| Unit Price with VAT: | kr.2.77450 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark