Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3330DQ02K | |
|---|---|
DigiKey Part Number | 399-R46KI3330DQ02KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3330DQ02K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330DQ02K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I33300002K | KEMET | 0 | 399-R463I33300002K-ND | kr.2.06423 | Parametric Equivalent |
| R463I33305002K | KEMET | 1.035 | 399-12684-ND | kr.6.02000 | Parametric Equivalent |
| R46KI33300002K | KEMET | 0 | 399-R46KI33300002K-ND | kr.3.65402 | Parametric Equivalent |
| R46KI3330CK02K | KEMET | 0 | 399-R46KI3330CK02KTR-ND | kr.4.13099 | Parametric Equivalent |
| R46KI3330JA02K | KEMET | 0 | 399-R46KI3330JA02K-ND | kr.3.31766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.32972 | kr.2,164.86 |
| Unit Price without VAT: | kr.4.32972 |
|---|---|
| Unit Price with VAT: | kr.5.41215 |







