0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3220JBM2K

DigiKey Part Number
399-R46KI3220JBM2K-ND
Manufacturer
Manufacturer Product Number
R46KI3220JBM2K
Description
CAP FILM 0.22UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3220JBM2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I322000M2KKEMET1.500399-19829-NDkr.4.88000Parametric Equivalent
R463I322050M2KKEMET1.215399-12682-NDkr.4.88000Parametric Equivalent
R463I3220DQM2KKEMET1.494399-R463I3220DQM2KCT-NDkr.5.52000Parametric Equivalent
R46KI322000M2KKEMET975399-6802-NDkr.5.01000Parametric Equivalent
In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.07000kr.40.70
50kr.3.16360kr.158.18
100kr.2.88470kr.288.47
500kr.2.41402kr.1,207.01
1.000kr.2.26852kr.2,268.52
3.000kr.2.08869kr.6,266.07
5.000kr.2.02218kr.10,110.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500