
R46KI3220DQM2M | |
|---|---|
DigiKey Part Number | 399-R46KI3220DQM2MCT-ND - Cut Tape (CT) 399-R46KI3220DQM2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3220DQM2M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220DQM2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322000M2M | KEMET | 7.170 | 399-5902-ND | kr.4.69000 | Parametric Equivalent |
| R463I322040M2M | KEMET | 563 | 399-17237-ND | kr.4.82000 | Parametric Equivalent |
| R463I322050M2M | KEMET | 1.287 | 399-R463I322050M2M-ND | kr.4.69000 | Parametric Equivalent |
| R46KI322040M2M | KEMET | 1.253 | 399-9654-ND | kr.4.95000 | Parametric Equivalent |
| R46KI322045M2M | KEMET | 1.271 | 399-11816-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.65400 | kr.132.70 |
| 100 | kr.2.41050 | kr.241.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.00040 | kr.1,000.20 |
| 1.000 | kr.1.87360 | kr.1,873.60 |
| 1.500 | kr.1.81015 | kr.2,715.22 |
| 2.500 | kr.1.73982 | kr.4,349.55 |
| 3.500 | kr.1.69870 | kr.5,945.45 |
| 5.000 | kr.1.65914 | kr.8,295.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

