Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI322045P0M | |
|---|---|
DigiKey Part Number | 399-R46KI322045P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322045P0M |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BG224M310A | KEMET | 0 | 399-F861BG224M310A-ND | kr.1.94010 | Parametric Equivalent |
| F861BG224M310C | KEMET | 0 | 399-F861BG224M310C-ND | kr.5.33000 | Parametric Equivalent |
| F861BG224M310L | KEMET | 0 | 399-F861BG224M310LTR-ND | kr.1.97802 | Parametric Equivalent |
| F861BG224M310R | KEMET | 0 | 399-F861BG224M310RTB-ND | kr.2.06460 | Parametric Equivalent |
| F861BG224M310Z | KEMET | 0 | 399-F861BG224M310Z-ND | kr.1.98378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.01393 | kr.1,812.54 |
| Unit Price without VAT: | kr.2.01393 |
|---|---|
| Unit Price with VAT: | kr.2.51741 |











