R46KI322045M2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.500
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70301
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.215
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.30602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.65376
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.494
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.68638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57219
Datasheet

Parametric Equivalent


KEMET
In Stock: 975
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91969
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78489
Datasheet
New at DigiKey
Image for R46KI322045M2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI322045M2K

DigiKey Part Number
399-R46KI322045M2K-ND
Manufacturer
Manufacturer Product Number
R46KI322045M2K
Description
0,22 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I322000M2KKEMET1.500399-19829-NDkr.4.88000Parametric Equivalent
R463I322040M2KKEMET0399-R463I322040M2K-NDkr.1.70301Parametric Equivalent
R463I322050M2KKEMET1.215399-12682-NDkr.4.88000Parametric Equivalent
R463I322051M2KKEMET0399-R463I322051M2K-NDkr.6.30602Parametric Equivalent
R463I3220CKM2KKEMET0399-R463I3220CKM2KTR-NDkr.2.65376Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.1.89040kr.1,323.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.89040
Unit Price with VAT:kr.2.36300