R46KI31505001K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90122
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90122
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.32351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.41270
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.25569
Datasheet
New at DigiKey
Image for R46KI31505001K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI31505001K

DigiKey Part Number
399-R46KI31505001K-ND
Manufacturer
Manufacturer Product Number
R46KI31505001K
Description
0,15 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.693" (17.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI31500001KKEMET0399-R46KI31500001K-NDkr.1.58652Parametric Equivalent
R46KI315000M1KKEMET0399-R46KI315000M1K-NDkr.1.86504Parametric Equivalent
R46KI315040M1KKEMET0399-R46KI315040M1K-NDkr.1.92646Parametric Equivalent
R46KI315045N0KKEMET0399-R46KI315045N0K-NDkr.1.90122Parametric Equivalent
R46KI315049M1KKEMET0399-R46KI315049M1K-NDkr.1.49606Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.58652kr.1,586.52
Unit Price without VAT:kr.1.58652
Unit Price with VAT:kr.1.98315