R46KI315000M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.043
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.20669
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.77076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.13502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38769
Datasheet
New at DigiKey
Image for R46KI315000M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI315000M1M

DigiKey Part Number
399-R46KI315000M1M-ND
Manufacturer
Manufacturer Product Number
R46KI315000M1M
Description
0,15 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.693" (17.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I315040H2MKEMET1.043399-R463I315040H2M-NDkr.4.95000Parametric Equivalent
R46KI31500001MKEMET0399-R46KI31500001M-NDkr.1.50898Parametric Equivalent
R46KI315000H2MKEMET0399-R46KI315000H2M-NDkr.1.41502Parametric Equivalent
R46KI31504001MKEMET0399-R46KI31504001M-NDkr.1.35575Parametric Equivalent
R46KI315040H2MKEMET0399-12437-NDkr.4.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.78870kr.1,788.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.78870
Unit Price with VAT:kr.2.23588