
R46KI3100CKM1M | |
|---|---|
DigiKey Part Number | 399-11813-2-ND - Tape & Reel (TR) 399-11813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3100CKM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100CKM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310000M1M | KEMET | 1.380 | 399-6806-ND | kr.3.30000 | Parametric Equivalent |
| R46KI310050M1M | KEMET | 881 | 399-11736-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.95140 | kr.97.57 |
| 100 | kr.1.76060 | kr.176.06 |
| 500 | kr.1.43956 | kr.719.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.31218 | kr.1,640.22 |
| 2.500 | kr.1.23546 | kr.3,088.65 |
| 3.750 | kr.1.19704 | kr.4,488.90 |
| 6.250 | kr.1.15446 | kr.7,215.38 |
| 8.750 | kr.1.12958 | kr.9,883.83 |
| 12.500 | kr.1.10563 | kr.13,820.37 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

