Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI26804001K | |
|---|---|
DigiKey Part Number | R46KI26804001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI26804001K |
Description | CAP FILM 0.068UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI26804001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I26800001K | KEMET | 0 | 399-R463I26800001K-ND | kr.1.09961 | Parametric Equivalent |
| R463I26804001K | KEMET | 0 | 399-R463I26804001K-ND | kr.1.01643 | Parametric Equivalent |
| R463I26804501K | KEMET | 0 | 399-R463I26804501K-ND | kr.1.37686 | Parametric Equivalent |
| R463I26805001K | KEMET | 2.094 | 399-12678-ND | kr.3.61000 | Parametric Equivalent |
| R463I2680CK01K | KEMET | 0 | 399-R463I2680CK01KTR-ND | kr.1.09844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.30220 | kr.130.22 |
| 500 | kr.1.05054 | kr.525.27 |
| 1.000 | kr.0.97281 | kr.972.81 |
| 3.000 | kr.0.87676 | kr.2,630.28 |
| 5.000 | kr.0.84127 | kr.4,206.35 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |







