R46KI3150CKP0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69040
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63407
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73135
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.12333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66476
Datasheet
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3150CKP0K

DigiKey Part Number
399-R46KI3150CKP0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R46KI3150CKP0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3150CKP0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BC154K310AKEMET0399-F861BC154K310A-NDkr.1.69040Parametric Equivalent
F861BC154K310CKEMET0399-F861BC154K310C-NDkr.1.63407Parametric Equivalent
F861BC154K310LKEMET0399-F861BC154K310LTR-NDkr.1.73135Parametric Equivalent
F861BC154K310RKEMET0399-F861BC154K310RTB-NDkr.1.78638Parametric Equivalent
F861BC154K310ZKEMET0399-F861BC154K310Z-NDkr.1.70896Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.05218kr.2,565.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.05218
Unit Price with VAT:kr.2.56523