
R46KI21000001K1 | |
|---|---|
DigiKey Part Number | 399-R46KI21000001K1-ND |
Manufacturer | |
Manufacturer Product Number | R46KI21000001K1 |
Description | CAP FILM 10000PF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI21000001K1 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I21005001K | KEMET | 768 | 399-12675-ND | kr.4.31000 | Parametric Equivalent |
| R46KI21004001K | KEMET | 493 | 399-11811-ND | kr.3.68000 | Parametric Equivalent |
| R46KI21004001K1 | KEMET | 701 | 399-R46KI21004001K1-ND | kr.2.79000 | Parametric Equivalent |
| R46KI21005001K | KEMET | 3.357 | 399-5457-ND | kr.3.68000 | Parametric Equivalent |
| R46KI2100DQ01K | KEMET | 620 | 399-R46KI2100DQ01KCT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.54320 | kr.154.32 |
| 500 | kr.1.25354 | kr.626.77 |
| 2.000 | kr.1.09032 | kr.2,180.64 |
| 4.000 | kr.1.02973 | kr.4,118.92 |
| 6.000 | kr.0.99939 | kr.5,996.34 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

