
R75PI3330AA30J | |
|---|---|
DigiKey Part Number | 399-R75PI3330AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI3330AA30J |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3330AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.94700 | kr.59.47 |
| 50 | kr.4.71940 | kr.235.97 |
| 450 | kr.3.73158 | kr.1,679.21 |
| 900 | kr.3.52716 | kr.3,174.44 |
| 1.350 | kr.3.42473 | kr.4,623.39 |
| 2.700 | kr.3.27444 | kr.8,840.99 |
| 5.400 | kr.3.15074 | kr.17,014.00 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

