0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF3100DQP1M

DigiKey Part Number
399-19821-1-ND - Cut Tape (CT)
399-19821-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF3100DQP1M
Description
CAP FILM 0.1UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF3100DQP1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.200 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.33500kr.33.35
50kr.2.56900kr.128.45
100kr.2.33250kr.233.25
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.84613kr.1,476.90
1.600kr.1.73788kr.2,780.61
2.400kr.1.68364kr.4,040.74
4.000kr.1.62356kr.6,494.24
5.600kr.1.58844kr.8,895.26
8.000kr.1.55464kr.12,437.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500

Other Suppliers on DigiKey

3.200In Stock
Ships from WEC