
R46KI3220DQM2M | |
|---|---|
DigiKey Part Number | 399-R46KI3220DQM2MCT-ND - Cut Tape (CT) 399-R46KI3220DQM2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3220DQM2M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220DQM2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.65400 | kr.132.70 |
| 100 | kr.2.41050 | kr.241.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.00040 | kr.1,000.20 |
| 1.000 | kr.1.87360 | kr.1,873.60 |
| 1.500 | kr.1.81015 | kr.2,715.22 |
| 2.500 | kr.1.73982 | kr.4,349.55 |
| 3.500 | kr.1.69870 | kr.5,945.45 |
| 5.000 | kr.1.65914 | kr.8,295.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

