
R46KF3100CKP1M | |
|---|---|
DigiKey Part Number | 399-R46KF3100CKP1MTR-ND - Tape & Reel (TR) 399-R46KF3100CKP1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKP1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100CKP1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AK104M310C | KEMET | 3.408 | 399-F861AK104M310C-ND | kr.4.44000 | Parametric Equivalent |
| R46KF310000P1M | KEMET | 3.150 | 399-9642-ND | kr.4.76000 | Parametric Equivalent |
| R46KF310040P1M | KEMET | 2.459 | 399-12434-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.21400 | kr.32.14 |
| 50 | kr.2.47140 | kr.123.57 |
| 100 | kr.2.24120 | kr.224.12 |
| 500 | kr.1.85382 | kr.926.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.70008 | kr.2,125.10 |
| 2.500 | kr.1.60747 | kr.4,018.67 |
| 3.750 | kr.1.56108 | kr.5,854.05 |
| 6.250 | kr.1.50966 | kr.9,435.38 |
| 8.750 | kr.1.47961 | kr.12,946.59 |
| 12.500 | kr.1.45070 | kr.18,133.75 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

