
R46KF3100CKM1M | |
|---|---|
DigiKey Part Number | 399-11735-2-ND - Tape & Reel (TR) 399-11735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100CKM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.88860 | kr.144.43 |
| 100 | kr.2.62920 | kr.262.92 |
| 500 | kr.2.19098 | kr.1,095.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05543 | kr.2,055.43 |
| 2.000 | kr.1.94381 | kr.3,887.62 |
| 3.000 | kr.1.88795 | kr.5,663.85 |
| 5.000 | kr.1.82602 | kr.9,130.10 |
| 7.000 | kr.1.78983 | kr.12,528.81 |
| 10.000 | kr.1.75500 | kr.17,550.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

