
R46KF310000M1M | |
|---|---|
DigiKey Part Number | 399-11808-ND |
Manufacturer | |
Manufacturer Product Number | R46KF310000M1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF310000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104M310C | KEMET | 5.440 | 399-F861AP104M310C-ND | kr.4.82000 | Parametric Equivalent |
| R463F310000M1M | KEMET | 22.191 | 399-5862-ND | kr.4.88000 | Parametric Equivalent |
| R463F310040M1M | KEMET | 2.407 | 399-17240-ND | kr.4.44000 | Parametric Equivalent |
| R463F310050M1M | KEMET | 2.719 | 399-12423-ND | kr.4.88000 | Parametric Equivalent |
| R463F3100CKM1M | KEMET | 1.225 | 399-R463F3100CKM1MCT-ND | kr.5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39200 | kr.33.92 |
| 50 | kr.2.61080 | kr.130.54 |
| 100 | kr.2.37120 | kr.237.12 |
| 500 | kr.1.96654 | kr.983.27 |
| 1.000 | kr.1.84133 | kr.1,841.33 |
| 3.000 | kr.1.68671 | kr.5,060.13 |
| 5.000 | kr.1.62954 | kr.8,147.70 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

