0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2470JUM1M

DigiKey Part Number
R46KF2470JUM1M-ND
Manufacturer
Manufacturer Product Number
R46KF2470JUM1M
Description
CAP FILM 0.047UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2470JUM1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F247000N0MKEMET619399-R463F247000N0M-NDkr.4.06000Parametric Equivalent
R463F247040N0MKEMET1.445399-18717-NDkr.4.18000Parametric Equivalent
R46KF247000N0MKEMET581399-19266-NDkr.4.31000Parametric Equivalent
R46KF2470DQN0MKEMET1.108399-R46KF2470DQN0MCT-NDkr.4.88000Parametric Equivalent
B32921C3473M000TDK71.174495-6904-NDkr.3.17000Parametric Equivalent
In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.10700kr.31.07
50kr.2.38000kr.119.00
100kr.2.15750kr.215.75
500kr.1.78104kr.890.52
1.200kr.1.63773kr.1,965.28
3.600kr.1.50123kr.5,404.43
6.000kr.1.45075kr.8,704.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750