Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2470JBN0M | |
|---|---|
DigiKey Part Number | 399-R46KF2470JBN0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2470JBN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2470JBN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F247000N0M | KEMET | 619 | 399-R463F247000N0M-ND | kr.4.06000 | Parametric Equivalent |
| R463F247040N0M | KEMET | 1.445 | 399-18717-ND | kr.4.18000 | Parametric Equivalent |
| R463F247050N0M | KEMET | 0 | 399-R463F247050N0M-ND | kr.1.22438 | Parametric Equivalent |
| R463F2470CKN0M | KEMET | 0 | 399-R463F2470CKN0MTR-ND | kr.1.41717 | Parametric Equivalent |
| R463F2470DQN0M | KEMET | 0 | 399-R463F2470DQN0MTB-ND | kr.1.48831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.38124 | kr.1,795.61 |
| Unit Price without VAT: | kr.1.38124 |
|---|---|
| Unit Price with VAT: | kr.1.72655 |










