Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF222055M1M | |
|---|---|
DigiKey Part Number | 399-R46KF222055M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF222055M1M |
Description | 0,022U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF222000H1M | KEMET | 0 | 399-R46KF222000H1M-ND | kr.1.55164 | Parametric Equivalent |
| R46KF222000M1M | KEMET | 0 | 399-R46KF222000M1M-ND | kr.1.56139 | Parametric Equivalent |
| R46KF222040H1M | KEMET | 0 | 399-12426-ND | kr.5.07000 | Parametric Equivalent |
| R46KF222040M1M | KEMET | 0 | 399-R46KF222040M1M-ND | kr.1.54231 | Parametric Equivalent |
| R46KF222045M1M | KEMET | 0 | 399-R46KF222045M1M-ND | kr.1.80415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.77461 | kr.2,661.91 |
| Unit Price without VAT: | kr.1.77461 |
|---|---|
| Unit Price with VAT: | kr.2.21826 |



