
R463I3150JHM1K | |
|---|---|
DigiKey Part Number | 399-R463I3150JHM1K-ND |
Manufacturer | |
Manufacturer Product Number | R463I3150JHM1K |
Description | 0,15 U 300V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings X2 |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34465 | kr.1,344.65 |
| Unit Price without VAT: | kr.1.34465 |
|---|---|
| Unit Price with VAT: | kr.1.68081 |

