Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF233000P0M | |
|---|---|
DigiKey Part Number | 399-R46KF233000P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF233000P0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF233000P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AE333M310A | KEMET | 0 | 399-F861AE333M310A-ND | kr.1.17754 | Parametric Equivalent |
| F861AE333M310C | KEMET | 0 | 399-F861AE333M310C-ND | kr.1.14536 | Parametric Equivalent |
| F861AE333M310L | KEMET | 0 | 399-F861AE333M310LTR-ND | kr.1.26179 | Parametric Equivalent |
| F861AE333M310R | KEMET | 0 | 399-F861AE333M310RTB-ND | kr.1.29615 | Parametric Equivalent |
| R46KF233040P0M | KEMET | 1.415 | 399-12428-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53568 | kr.3,071.36 |
| Unit Price without VAT: | kr.1.53568 |
|---|---|
| Unit Price with VAT: | kr.1.91960 |








