Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R4150CKM1M | |
|---|---|
DigiKey Part Number | 399-R463R4150CKM1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463R4150CKM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R4150CKM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R415000M1M | KEMET | 0 | R463R415000M1M-ND | kr.5.19827 | Parametric Equivalent |
| R463R415040M1M | KEMET | 286 | 399-18736-ND | kr.12.30000 | Parametric Equivalent |
| R463R415045M1M | KEMET | 0 | 399-R463R415045M1M-ND | kr.6.65545 | Parametric Equivalent |
| R463R415050M1M | KEMET | 0 | 399-R463R415050M1M-ND | kr.5.42465 | Parametric Equivalent |
| R463R4150JBM1M | KEMET | 0 | 399-R463R4150JBM1M-ND | kr.5.20317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.07353 | kr.2,122.06 |
| Unit Price without VAT: | kr.7.07353 |
|---|---|
| Unit Price with VAT: | kr.8.84191 |




