Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R410050M1K | |
|---|---|
DigiKey Part Number | 399-19288-ND |
Manufacturer | |
Manufacturer Product Number | R463R410050M1K |
Description | CAP FILM 1UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R410050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R410000M1K | KEMET | 878 | 399-11734-ND | kr.10.78000 | Parametric Equivalent |
| R463R410040M1K | KEMET | 469 | 399-13732-ND | kr.10.78000 | Parametric Equivalent |
| R463R4100CKM1K | KEMET | 680 | 399-R463R4100CKM1KCT-ND | kr.15.41000 | Parametric Equivalent |
| 890414027007CS | Würth Elektronik | 84 | 732-890414027007CS-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.16400 | kr.71.64 |
| 50 | kr.5.73780 | kr.286.89 |
| 336 | kr.4.70631 | kr.1,581.32 |
| 672 | kr.4.44838 | kr.2,989.31 |
| 1.008 | kr.4.31925 | kr.4,353.80 |
| 2.688 | kr.4.06137 | kr.10,916.96 |
| 5.040 | kr.3.92972 | kr.19,805.79 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |




