R46-27.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R34705001K

DigiKey Part Number
399-19287-ND
Manufacturer
Manufacturer Product Number
R463R34705001K
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R34705001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.6.74700kr.67.47
50kr.5.38700kr.269.35
408kr.4.33257kr.1,767.69
816kr.4.10058kr.3,346.07
1.224kr.3.98440kr.4,876.91
2.856kr.3.78034kr.10,796.65
5.304kr.3.65910kr.19,407.87
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750