Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N3680JBM2M | |
|---|---|
DigiKey Part Number | 399-R463N3680JBM2M-ND |
Manufacturer | |
Manufacturer Product Number | R463N3680JBM2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3680JBM2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N368000M2M | KEMET | 0 | 399-13438-ND | kr.7.10000 | Parametric Equivalent |
| R463N368040M2M | KEMET | 5 | 399-20843-ND | kr.7.29000 | Parametric Equivalent |
| R463N368045M2M | KEMET | 0 | 399-R463N368045M2M-ND | kr.2.70754 | Parametric Equivalent |
| R463N368050M1M | KEMET | 0 | 399-R463N368050M1M-ND | kr.2.98842 | Parametric Equivalent |
| R463N368050M2M | KEMET | 0 | 399-R463N368050M2M-ND | kr.2.63088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | kr.2.66592 | kr.2,111.41 |
| Unit Price without VAT: | kr.2.66592 |
|---|---|
| Unit Price with VAT: | kr.3.33240 |





