Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N3330JHN0M | |
|---|---|
DigiKey Part Number | 399-R463N3330JHN0M-ND |
Manufacturer | |
Manufacturer Product Number | R463N3330JHN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3330JHN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB334M310L | KEMET | 0 | 399-F861DB334M310LTR-ND | kr.3.32565 | Parametric Equivalent |
| F861DB334M310R | KEMET | 0 | 399-F861DB334M310RTB-ND | kr.3.40474 | Parametric Equivalent |
| F861DB334M310Z | KEMET | 0 | 399-F861DB334M310Z-ND | kr.3.16827 | Parametric Equivalent |
| R463N333000M1M | KEMET | 0 | 399-R463N333000M1M-ND | kr.2.50593 | Parametric Equivalent |
| R463N333000N0M | KEMET | 0 | 399-R463N333000N0M-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | kr.2.02360 | kr.1,629.00 |
| Unit Price without VAT: | kr.2.02360 |
|---|---|
| Unit Price with VAT: | kr.2.52950 |







