R463N3150JH01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.13994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90814
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.038
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.91166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.25698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64000
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3150JH01M

DigiKey Part Number
399-R463N3150JH01M-ND
Manufacturer
Manufacturer Product Number
R463N3150JH01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3150JH01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DB154M310LKEMET0399-F861DB154M310LTR-NDkr.3.06602Parametric Equivalent
F861DB154M310RKEMET0399-F861DB154M310RTB-NDkr.3.13994Parametric Equivalent
F861DB154M310ZKEMET0399-F861DB154M310Z-NDkr.2.90814Parametric Equivalent
R463N31500001MKEMET1.038R463N31500001M-NDkr.4.88000Parametric Equivalent
R463N31504001MKEMET500399-18728-NDkr.5.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
805kr.1.61713kr.1,301.79
Manufacturers Standard Package
Unit Price without VAT:kr.1.61713
Unit Price with VAT:kr.2.02141