R463I347040M1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.81570
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.25566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.55537
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.08047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85249
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19593
Datasheet
R46-15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I347040M1M

DigiKey Part Number
399-18725-ND
Manufacturer
Manufacturer Product Number
R463I347040M1M
Description
CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I347040M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.32000kr.6.32
10kr.4.05700kr.40.57
50kr.3.15540kr.157.77
350kr.2.49523kr.873.33
700kr.2.33517kr.1,634.62
1.050kr.2.25498kr.2,367.73
2.800kr.2.09487kr.5,865.64
5.250kr.2.01316kr.10,569.09
Manufacturers Standard Package
Unit Price without VAT:kr.6.32000
Unit Price with VAT:kr.7.90000