R463I3330DQM1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.66306
Datasheet

Parametric Equivalent


KEMET
In Stock: 680
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.64283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27471
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3330DQM1K

DigiKey Part Number
399-R463I3330DQM1KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3330DQM1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3330DQM1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I333000M1KKEMET0399-R463I333000M1K-NDkr.2.27471Parametric Equivalent
R463I333045M1KKEMET0399-R463I333045M1K-NDkr.2.66306Parametric Equivalent
R463I333050M1KKEMET680399-12685-NDkr.6.40000Parametric Equivalent
R463I3330CKM1KKEMET0399-R463I3330CKM1KTR-NDkr.2.64283Parametric Equivalent
R463I3330JHM1KKEMET0399-R463I3330JHM1K-NDkr.2.27471Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
760kr.2.27764kr.1,731.01
Unit Price without VAT:kr.2.27764
Unit Price with VAT:kr.2.84705