
R463I33305001K | |
|---|---|
DigiKey Part Number | 399-12683-ND |
Manufacturer | |
Manufacturer Product Number | R463I33305001K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I33305001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.51600 | kr.55.16 |
| 50 | kr.4.35940 | kr.217.97 |
| 490 | kr.3.40484 | kr.1,668.37 |
| 980 | kr.3.21697 | kr.3,152.63 |
| 1.470 | kr.3.12290 | kr.4,590.66 |
| 2.940 | kr.2.98487 | kr.8,775.52 |
| 5.390 | kr.2.88432 | kr.15,546.48 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

