
C870CF35450AA0J | |
|---|---|
DigiKey Part Number | 399-C870CF35450AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C870CF35450AA0J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C870CF35450AA0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Lead Spacing 0.528" (13.40mm) |
Part Status Active | Size / Dimension 1.772" Dia (45.00mm) |
Capacitance 45µF | Height - Seated (Max) 5.315" (135.00mm) |
Tolerance ±5% | Mounting Type Chassis, Stud Mount |
Voltage Rating - AC 470V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.46000 | kr.98.46 |
| 10 | kr.76.89200 | kr.768.92 |
| 50 | kr.68.26660 | kr.3,413.33 |
| 100 | kr.65.59620 | kr.6,559.62 |
| 500 | kr.61.07196 | kr.30,535.98 |
| 1.000 | kr.59.66986 | kr.59,669.86 |
| Unit Price without VAT: | kr.98.46000 |
|---|---|
| Unit Price with VAT: | kr.123.07500 |

