Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I3220CKM2M | |
|---|---|
DigiKey Part Number | 399-R463I3220CKM2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463I3220CKM2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3220CKM2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322000M2M | KEMET | 7.170 | 399-5902-ND | kr.4.69000 | Parametric Equivalent |
| R463I322040M2M | KEMET | 563 | 399-17237-ND | kr.4.82000 | Parametric Equivalent |
| R463I322045M2M | KEMET | 0 | 399-R463I322045M2M-ND | kr.1.89040 | Parametric Equivalent |
| R463I322050M2M | KEMET | 1.287 | 399-R463I322050M2M-ND | kr.4.69000 | Parametric Equivalent |
| R463I322052M2M | KEMET | 0 | 399-R463I322052M2M-ND | kr.5.95604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.81253 | kr.1,450.02 |
| Unit Price without VAT: | kr.1.81253 |
|---|---|
| Unit Price with VAT: | kr.2.26566 |








