R463I322050L2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52123
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.55434
Datasheet

Parametric Equivalent


KEMET
In Stock: 358
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17800
Datasheet
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I322050L2M

DigiKey Part Number
399-R463I322050L2M-ND
Manufacturer
Manufacturer Product Number
R463I322050L2M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I322050L2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.496" (12.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BT224M310AKEMET0399-F861BT224M310A-NDkr.2.49424Parametric Equivalent
F861BT224M310CKEMET0399-F861BT224M310C-NDkr.2.31866Parametric Equivalent
F861BT224M310LKEMET0399-F861BT224M310LTR-NDkr.2.61454Parametric Equivalent
F861BT224M310RKEMET0399-F861BT224M310RTB-NDkr.2.52123Parametric Equivalent
F861BT224M310ZKEMET0399-F861BT224M310Z-NDkr.2.55434Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.040kr.1.74356kr.1,813.30
Unit Price without VAT:kr.1.74356
Unit Price with VAT:kr.2.17945