Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I32204002M | |
|---|---|
DigiKey Part Number | 399-18724-ND |
Manufacturer | |
Manufacturer Product Number | R463I32204002M |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I32204002M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I32200002M | KEMET | 0 | 399-R463I32200002M-ND | kr.5.39000 | Parametric Equivalent |
| R463I322040H2M | KEMET | 285 | 399-R463I322040H2M-ND | kr.5.14000 | Parametric Equivalent |
| F1778422M3F0R0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M3F0R0-ND | kr.9.53454 | Parametric Equivalent |
| F1778422M3F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M3F0W0-ND | kr.4.51933 | Parametric Equivalent |
| F1778422M3FBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M3FBB0-ND | kr.10.22945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.26500 | kr.32.65 |
| 50 | kr.2.51060 | kr.125.53 |
| 100 | kr.2.27860 | kr.227.86 |
| 700 | kr.1.82393 | kr.1,276.75 |
| 1.400 | kr.1.71348 | kr.2,398.87 |
| 2.800 | kr.1.62263 | kr.4,543.36 |
| 5.600 | kr.1.54783 | kr.8,667.85 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |




