
R463N3680CKH1M | |
|---|---|
DigiKey Part Number  | 399-R463N3680CKH1MTR-ND - Tape & Reel (TR) 399-R463N3680CKH1MCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | R463N3680CKH1M  | 
Description  | CAP FILM 0.68UF 20% 630VDC RAD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R463N3680CKH1M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage Rating - AC  | 310V  | |
Voltage Rating - DC  | 630V  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.043" L x 0.433" W (26.50mm x 11.00mm)  | |
Height - Seated (Max)  | 0.791" (20.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.886" (22.50mm)  | |
Applications  | EMI, RFI Suppression  | |
Ratings  | X2  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 | 
| 10 | kr.5.40800 | kr.54.08 | 
| 50 | kr.4.27260 | kr.213.63 | 
| 100 | kr.3.92260 | kr.392.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | kr.3.44009 | kr.1,204.03 | 
| 700 | kr.3.23776 | kr.2,266.43 | 
| 1.050 | kr.3.13636 | kr.3,293.18 | 
| 1.750 | kr.3.02409 | kr.5,292.16 | 
| 2.450 | kr.2.95842 | kr.7,248.13 | 
| 3.500 | kr.2.89529 | kr.10,133.52 | 
| 4.200 | kr.2.86536 | kr.12,034.51 | 
| 8.400 | kr.2.76457 | kr.23,222.39 | 
| 8.750 | kr.2.75923 | kr.24,143.26 | 
| Unit Price without VAT: | kr.8.26000 | 
|---|---|
| Unit Price with VAT: | kr.10.32500 | 

