
R463I3100DQM1K | |
|---|---|
DigiKey Part Number | 399-R463I3100DQM1KCT-ND - Cut Tape (CT) 399-R463I3100DQM1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3100DQM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3100DQM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.20000 | kr.110.00 |
| 100 | kr.1.99010 | kr.199.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.56044 | kr.1,248.35 |
| 1.600 | kr.1.46470 | kr.2,343.52 |
| 2.400 | kr.1.41675 | kr.3,400.20 |
| 4.000 | kr.1.36364 | kr.5,454.56 |
| 5.600 | kr.1.33259 | kr.7,462.50 |
| 8.000 | kr.1.30272 | kr.10,421.76 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

