
R463I310000M1K | |
|---|---|
DigiKey Part Number | 399-R463I310000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463I310000M1K |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I310000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I31005001K | KEMET | 1.800 | 399-19283-ND | kr.4.95000 | Parametric Equivalent |
| R463I310050M1K | KEMET | 15 | 399-12679-ND | kr.4.12000 | Parametric Equivalent |
| R463I3100DQM1K | KEMET | 800 | 399-R463I3100DQM1KCT-ND | kr.4.63000 | Parametric Equivalent |
| F1778410K2FCB0 | Vishay Beyschlag/Draloric/BC Components | 107 | 56-F1778410K2FCB0-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 50 | kr.1.94000 | kr.97.00 |
| 100 | kr.1.75050 | kr.175.05 |
| 500 | kr.1.43082 | kr.715.41 |
| 2.000 | kr.1.25060 | kr.2,501.20 |
| 4.000 | kr.1.18366 | kr.4,734.64 |
| 6.000 | kr.1.15015 | kr.6,900.90 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

