R463I2680JE01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.374
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21696
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03009
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94809
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.660
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.29000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.56477
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.97755
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.19228
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.19228
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.19228
Datasheet
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I2680JE01M

DigiKey Part Number
399-R463I2680JE01M-ND
Manufacturer
Manufacturer Product Number
R463I2680JE01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I2680JE01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I26800001MKEMET3.374399-R463I26800001M-NDkr.4.18000Parametric Equivalent
R463I26804001MKEMET0399-18723-NDkr.3.42000Parametric Equivalent
R463I26804501MKEMET0399-R463I26804501M-NDkr.1.21696Parametric Equivalent
R463I2680CK01MKEMET0399-R463I2680CK01MTR-NDkr.1.05842Parametric Equivalent
R463I2680DQ01MKEMET0399-R463I2680DQ01MTB-NDkr.1.03009Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.94809kr.1,896.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.94809
Unit Price with VAT:kr.1.18511